
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Fischer UX 6 x 35 R S universal plug with edge and screw
- Dowels holds in all building materials.
- Dowel does not slip into the hole thanks to its edge.
- Optimal screw guide ensures maximum hold.
- High-quality nylon construction.
- With matching screw.
Technical specifications
- Product type
Universal dowel
- Length
35 mm
- Suitable for
Concrete
Cored bricks
Hollow block
Natural stone
Flintlime bricks
PVC sheets
Foamed concrete wall
Foamed ceiling boards
Chipboard
Drywall sheet
Show more
- Content
1 Set
- Outside Ø
6 mm
Documents & Downloads
Datasheet
Datasheet 3065905 Fischer 090877 UX 6 x 35 R S K NV Universal dowel 35 mm 1 Set
Datasheet 3065905 Fischer 090877 UX 6 x 35 R S K NV Universal dowel 35 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3065905 Fischer 090877 UX 6 x 35 R S K NV Universal dowel 35 mm 1 Set
Description
The Fischer UX universal plug is the all-rounder made of high-quality nylon. The dowel holds in concrete, but also in porous concrete, in masonry and gypsum plasterboard as well as gypsum fiberboards. The dowel is knotted in these building materials. Convenient is the molded edge. This means that the plug does not slip into the drilled hole when inserted. The packaging already includes screws with the right diameter and the correct length. This saves you from searing and guarantees that the screw fits optimally with the dowel. With the Fischer UX universal plug, lights, curtain rails, light cabinets and baseboards can be fixed, for example.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 x universal dowel UX 6 x 30 R (with lip)
- 10 x 4.5 x 45 chipboard screws

















