The fishermen ventilation duct clamp LGS560 for nominal size 560 mm, two-piece design with the pasted sound insulation insert for attachment of Spiral duct tubes or plastic tubes. The large span angle of the LGS allows a quick and easy installation. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Both clamp halves are perforated for the connection with two screws or threaded rods with nuts. In this way, a doubling of the recommended load allows.
This text is machine translated.