The fishermen pipe clamp FRSN Triple is a zweischraubige pipe clamp from electro-galvanised the material good DD11 with three-way connection thread M8/M10 and ½" without sound insulation insert. The quick release fastener enables easy and time-saving assembly. The design with two screws guarantees the optimal adaptation to the tube outer diameter. Together with the three-way connection thread will increase the flexibility. So that you can pipes with a diameter of 15 - 114 mm with threaded rod or stock screw economical and safe in buildings can be attached.
Advantages and benefits
The connecting nut with combination thread M8/M10/1/2" enables an optimized storage.
The quick release allows a simple and time-saving assembly.
The two screw sustainability enables an optimum adjustment on the tube outer diameter.
This text is machine translated.