
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Fischer FIS H 16 x 85 K injection anchor sleeve, plastic
- Grid structure of the anchor sleeve reduces mortar consumption.
- Anchor plug enables optimum fit in perforated brick.
- Centering wings fix anchor rods with different diameters. This reduces complexity and storage.
- Hooks: No falling out when overhead mounting.
- ETA-approval.
Technical specifications
- (Ø)
16 mm
- Product type
Anchor plug
- Material
Plastic
- Length
85 mm
- Dim
(Ø x L) 16 mm x 85 mm
- Suitable for
Cored bricks
Structural lightweight concrete
Concrete
Flintlime hollow bricks
Flintlime bricks
Solid brick
Hollow pumice slabs
Hollow ceiling panels
Pumice
- Content
1 Set
- Outside Ø
16 mm
Documents & Downloads
Datasheet
Datasheet 3065963 Fischer 503788 FIS H 16 x 85 K K NV Anchor plug 85 mm 16 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3065963 Fischer 503788 FIS H 16 x 85 K K NV Anchor plug 85 mm 16 mm 1 Set
Description
The Fischer FIS H K injection armature sleeve is the system component for a professional and mortar-saving assembly of the FIS A anchor rod or the FIS E internal thread anchor in the brickwork. The Fischer FIS V, FIS VW HIGH SPEED injection mortar, multi-function mortar, assembly mortar and Green assembly mortar can be used for this purpose. The optimized grid structure reduces the consumption of the injection mortar. When setting the anchor rod and the internal thread anchor, the mortar is pressed through the grid structure and connects to the perforated stone in the form closure. This will route the load into the building material. It is placed in the pre-plug mounting. Non-load-bearing layers can be bridged with the injection anchor sleeve. The approvals for the injection mortar must be observed.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4 x injection Anchor plug FIS H 16 x 85 K

















