The Fishing Distance between mounting system thermax is a solution for mounting in the wall-mounted exterior without thermal bridges in the EWIS boards. The system consists of a special anchor rod made of stainless steel with a glass-fiber reinforced cone, threaded pins and anchor sleeves for the mounting hole in the stone. In combination with the fishermen's high-performance mortar FIS V and fischer super bond mortar FIS SB is the system for a wide range of building materials. The Anchor rod made of stainless steel with the glass fiber reinforced cone mills are self-cutting through the plaster in the insulating material. The Anchor rod is in the anchor sleeve with an injection mortar in the building materials. The cone at the head of the anchor rod interrupts the heat-bridge and takes the threaded pin made of stainless steel for the outer mounting. The attached to heavy loads such as awnings, air conditioners and thermax satellite systems in concrete, porous concrete and masonry from hole and solid bricks.
This text is machine translated.