the fischer UX PROFESSIONAL BOX with screws and hooks contains 50 pre-sorted universal plugs UX 6 x 35 R, 25 universal plugs UX 8 x 50 R and 20 chipboard screws 4.5 x 45, 15 chipboard screws 5 x 65, 4 angled hoods 5.5 x 70, 4 round hooks 5.5 x 70. THE PROFESSIONAL BOX made of high-quality and impact-resistant plastic is ideal for workshops and construction sites. The transparent lid gives an overview at a glance. the fischer PROFI-BOX closes firmly and can be refilled with plugs.
Benefits:
The universal functional principle (knotting or stretching) enables the use in all full, hollow and plate materials. Thus the UX is the right choice for unknown basic materials.
The angled connection ribs of the UX enable an optimum screw guide. Serrated locking devices prevent rotation in the drill hole. This guarantees the highest possible installation security.
Fixing kits with screws, ring screws and hooks provide the right solution for all applications.
Functionality:
The UX with rim is suitable for pre-positioned installation.
By screwing in the screw, the UX expands in the solid construction material and knotts in the cavity.
The required screw length is obtained from the connector length + mounting thickness + 1 x screw diameter.
Suitable for wood and chipboard screws as well as stud bolts.
For panel materials, the thread-free part of the screw must not be longer than the mounting and the UX with rim must be used.
The edge distance must be at least one connector length.
This text is machine translated.