the fischer GK PROFESSIONAL BOX contains 50 pre-sorted plasterboard dowels GK, 38 4.5 x 35 chipboard screws, 6 angle hooks 4.2 x 40, 6 round hooks 4 x 46 and the setting tool. The Master box made of high-quality, impact-resistant plastic is ideal for workshops and construction sites. The transparent cover enables an overview at a glance. the fischer PROFI-BOX closes firmly and can be refilled with plugs.
Benefits:
The supplied adjustment tool combines the adjustment functions for drilling and fixing. This allows quick and easy installation.
The GK's sharp, self-tapping thread provides a secure, positive fit. This ensures a high load capacity.
Due to the short attachment length, little space is required behind the board. As a result, the GK can also be used for unknown plate thickness and cavity depth.
Through the cross drive recess in the head of the attachment, the GK can also be unscrewed like a screw without adjustment tool.
The GK can be used with the widest screws, hooks and ring screws. This enables a wide range of applications.
Functionality:
The GK plasterboard is suitable for pre-positioned mounting.
The GK is screwed flush into the plasterboard with the supplied adjustment tool. Overtightening of the fastening should be avoided. Therefore, the installation torque should be limited when using a battery-operated screwdriver.
Adapted for wood, self-cutting and chipboard screws with a diameter of 4.0 to 5.0 mm.
For panel thicknesses above 15 mm, first drill a hole using the adjustment tool.
This text is machine translated.