PM U is the universal terminal for PV panels with a thickness of 30 to 50 mm, which can be used both as a center terminal and an end terminal. PM U can be quickly inserted into the profiles by simply turning it. Compatible with SolarLight, SolarFish, SolarMid, Solar metal roof profiles The pre-mounted universal terminal PM U can fasten all photovoltaic modules with a thickness of 30 mm to 50 mm. The pre-assembled universal terminal PM U can be used as terminal block as well as also as center terminal. Thanks to the intelligent nut, the pre-assembled universal terminal PM U can be quickly hooked and locked at any point of the mounting rail. The recessed screw in the element prevents shading of adjacent modules. Thanks to the spring, the pre-assembled universal terminal PM U remains raised during the tightening phases. The pre-assembled universal terminal PM U does not need any additional elements (e.g. screws, seals, nuts).
This text is machine translated.