
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
Only 1 Set(s) available
Highlights & Details
Fischer SXR 10 x 120 SS hexagon screw long shaft bolt
- Low anchoring depth saves time and costs.
- ETA evaluation in concrete and masonry.
- Dowel spread out in solid building materials.
- The dowel anchored in the hollow space in perforated building materials.
- With safety screw with hex head.
Technical specifications
- Product type
Plug (long)
- Material
Steel
- Length
120 mm
- Suitable for
Concrete
Cored bricks
Flintlime hollow bricks
Flintlime bricks
Natural stone
Foamed concrete wall
Solid brick
Thermal insulation blocks
- Content
1 Set
- Outside Ø
10 mm
- Material properties
zinc galvanized
Documents & Downloads
Datasheet
Datasheet 3065984 Fischer 532678 SXR 10 x 120 SS K NV Plug (long) 120 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3065984 Fischer 532678 SXR 10 x 120 SS K NV Plug (long) 120 mm 1 Set
Information
Information 3065984 Fischer 532678 SXR 10 x 120 SS K NV Plug (long) 120 mm 1 Set
Description
The Fischer SXR-SS long shaft bolt is a plug made of high-quality nylon with the Fischer hexagon screw. Thanks to the special dowel geometry the SXR can be used in solid building materials and perforated building materials. Due to the low anchorage depth of only 50 mm, the long shaft bolt can be processed particularly economically, especially in case of multiple fixings of non-load systems. The Fischer SXR-SS long shaft anchor bolt with the hexagon screw and molded washer is particularly recommended for securing metal constructions.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4 x SXR 10 x 120, 4 x Hexagon screw 7.0 x 127 mm
















