
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
Fischer FPX – I M 6 porous concrete anchor
- The first approved metal anchor for aerated concrete.
- High load capacity: Spreader wings create trailing cut. This saves fixing points.
- Simple and strong mounting without additional setting tool.
- No rotation of the anchor.
- Automatic setting control guarantees maximum safety.
Technical specifications
- Product type
Foamed concrete anchor
- Material
Steel
- Screw diameter
6 mm
- Suitable for
Foamed concrete wall
- Content
1 Set
- Outside Ø
10 mm
- Inside diameter
6 mm
- Material properties
zinc galvanized
Documents & Downloads
Datasheet
Datasheet 3066027 Fischer 532758 FPX M6 I K NV Foamed concrete anchor 1 Set
Datasheet 3066027 Fischer 532758 FPX M6 I K NV Foamed concrete anchor 1 Set
User & Safety Instructions
User & Safety Instructions 3066027 Fischer 532758 FPX M6 I K NV Foamed concrete anchor 1 Set
Information
Information 3066027 Fischer 532758 FPX M6 I K NV Foamed concrete anchor 1 Set
Description
The Fischer FPX-I aerated concrete armature is made from galvanized steel. After pre-drilling, the FPX-I is only knocked with a hammer. There is no need to clean the drill hole. The Fischer aerated concrete anchor is tightened with a hexagonal wrench using a cordless screwdriver or ratchet. Through this, the cone is pulled in the expanding sleeve. The four wings create an undercut in the drill hole. After the spreading, the hexagon wrench is automatically released. The Fischer FPX-I porous concrete anchor is Ideal suitable for mounting suspended ceilings, railings or kitchen cabinets in porous concrete.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2 x FPX M6 I, 1 x putting tool












