Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsSheet Metal Screws

Fischer 532908 Window frame screw 7.5 mm 72 mm Star 100 pc(s)

EAN:
Part number:
Item no:
A metal screw fastener with a pointed tip, threaded shaft, and wider head shown on a white background.
A metal screw fastener with a pointed tip, threaded shaft, and wider head shown on a white background.
Partially open white casement window set in a brick wall, looking out onto green fields and trees.<br>
Orange-framed window in a gray wall, with one casement panel open outward and a view of dirt and sky outside.
Close-up illustration of a screw fastening a wooden board to a concrete wall, showing the anchor point and holding connection.
Metal screw fastening a wooden board to a brick wall, shown in cross-section with the screw passing through the wood into the masonry.
Screw anchored through a wooden board into concrete, illustrating a fastener securing wood to masonry.
Screw joining a wooden board to a brick wall, showing how the fastener anchors the materials together<br>
1/7
Fischer
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Accessories

Technical specifications

Product type

Window frame screw

Drive

Star

Material

Steel

Thread size

7.5 mm

Content

100 pc(s)

(Ø)

7.5 mm

Length

72 mm

Dim

(Ø x L) 7.5 mm x 72 mm

Material properties

zinc galvanized

Head shape

Cheese head

Variants(All information is without VAT, plus shipping costs)

Length
Material
 
Fischer 532908 Window frame screw 7.5 mm 72 mm Star 100 pc(s)
Fischer 532908 Window frame screw 7.5 mm 72 mm Star 100 pc(s)

1878454

Unavailable
Conrad Electronic
This article
72 mm
Steel
Minimum order quantity: 1
Multiple: 1
Fischer 532906 Window frame screw 7.5 mm 52 mm Star 100 pc(s)
Fischer 532906 Window frame screw 7.5 mm 52 mm Star 100 pc(s)

1878089

Unavailable
Conrad Electronic
52 mm
Steel
Minimum order quantity: 1
Multiple: 1
Fischer 532912 Window frame screw 7.5 mm 112 mm Star 100 pc(s)
Fischer 532912 Window frame screw 7.5 mm 112 mm Star 100 pc(s)

1879279

Unavailable
Conrad Electronic
112 mm
Minimum order quantity: 1
Multiple: 1
Fischer 532916 Window frame screw 7.5 mm 182 mm Star 100 pc(s)
Fischer 532916 Window frame screw 7.5 mm 182 mm Star 100 pc(s)

1878090

Unavailable
Conrad Electronic
182 mm
Steel
Minimum order quantity: 1
Multiple: 1
Fischer 532917 Window frame screw 7.5 mm 202 mm Star 100 pc(s)
Fischer 532917 Window frame screw 7.5 mm 202 mm Star 100 pc(s)

1877876

Unavailable
Conrad Electronic
202 mm
Steel
Minimum order quantity: 1
Multiple: 1
Fischer 532919 Window frame screw 7.5 mm 212 mm Star 100 pc(s)
Fischer 532919 Window frame screw 7.5 mm 212 mm Star 100 pc(s)

1877877

Unavailable
Conrad Electronic
212 mm
Minimum order quantity: 1
Multiple: 1
Fischer 532923 Window frame screw 7.5 mm 52 mm Star 100 pc(s)
Fischer 532923 Window frame screw 7.5 mm 52 mm Star 100 pc(s)

1877878

Unavailable
Conrad Electronic
52 mm
Minimum order quantity: 1
Multiple: 1
Fischer 532925 Window frame screw 7.5 mm 62 mm Star 100 pc(s)
Fischer 532925 Window frame screw 7.5 mm 62 mm Star 100 pc(s)

1878091

Unavailable
Conrad Electronic
62 mm
Steel
Minimum order quantity: 1
Multiple: 1
Fischer 532927 Window frame screw 7.5 mm 72 mm Star 100 pc(s)
Fischer 532927 Window frame screw 7.5 mm 72 mm Star 100 pc(s)

1879280

Unavailable
Conrad Electronic
72 mm
Steel
Minimum order quantity: 1
Multiple: 1
Fischer 532928 Window frame screw 7.5 mm 82 mm Star 100 pc(s)
Fischer 532928 Window frame screw 7.5 mm 82 mm Star 100 pc(s)

1877312

Unavailable
Conrad Electronic
82 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878454 Fischer 532908 Window frame screw 7.5 mm 72 mm Star 100 pc(s)

Description

The Fishermen Windowframe screw FFSZ with cylinder head is a special screw for the economic assembly of wooden window frame. After drilling the screw can be screwed directly into full-hole and construction materials. The continuous special thread prevents the use of the window frame against the surface. This voltage-free and long-lasting.

This text is machine translated.

Description

The Fishermen Windowframe screw FFSZ with cylinder head is a special screw for the economic assembly of wooden window frame. After drilling the screw can be screwed directly into full-hole and construction materials. The continuous special thread prevents the use of the window frame against the surface. This voltage-free and long-lasting.

This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

  • Concrete screws
  • Fischer Concrete Screws
  • Self-tapping screws

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

TOOLCRAFT 815906 Magnetic wrist band

TOOLCRAFT 815906 Magnetic wrist band

Conrad Electronic

€ 7.49*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list