
Number
Highlights & Details
Fischer DuoTec 10 RH with round hooks
- Combination of two material components for more performance.
- Collapse sleeve strengthens the hole and enables significantly higher transverse loads.
- Curved handle enables detecting obstacles before mounting.
Technical specifications
- Product type
Dowel set
- Material
Non-corrosive steel
Nylon
Plastic (fibreglass reinforced)
- Length
50 mm
- Suitable for
Timber
Concrete
Plasterboard
- Content
1 Set
- Outside Ø
10 mm
- Material properties
rust-proof
fibreglass-reinforced
Documents & Downloads
Datasheet
Datasheet 3066071 Fischer 537264 fischer DuoTec 10 RH K NV Dowel set 50 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3066071 Fischer 537264 fischer DuoTec 10 RH K NV Dowel set 50 mm 1 Set
Information
Information 3066071 Fischer 537264 fischer DuoTec 10 RH K NV Dowel set 50 mm 1 Set
Information 3066071 Fischer 537264 fischer DuoTec 10 RH K NV Dowel set 50 mm 1 Set
Description
This text is machine translated.
Scope of delivery
- 2 x DuoTec 10, 2 x round hooks 5.0 x 84




