
Number
Highlights & Details
Fischer DuoPower 8 x 65 S with screw
- Combination of two material components for more performance.
- Safe functions for full (spreading) and perforated and panel materials (flaps/knots).
- Easy to install: A small dowel edge prevents the slipping into the borehole.
- The best possible feedback of the dowel - you can feel that the plug is fitted perfectly.
- With suitable screw for a perfect hold.
Technical specifications
- (Ø)
8 mm
- Product type
Dowel set
- Length
65 mm
- Dim
(Ø x L) 8 mm x 65 mm
- Suitable for
Concrete
Solid brick
Flintlime hollow bricks
Flintlime bricks
Foamed concrete wall
Foamed ceiling boards
Plasterboard
Structural lightweight concrete hollow block
Hollow ceiling panels
Natural stone
Show more
- Content
1 Set
- Outside Ø
8 mm
Documents & Downloads
Datasheet
Datasheet 3066078 Fischer 537664 DuoPower 8 x 65 S K NV Dowel set 65 mm 8 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3066078 Fischer 537664 DuoPower 8 x 65 S K NV Dowel set 65 mm 8 mm 1 Set
Information
Information 3066078 Fischer 537664 DuoPower 8 x 65 S K NV Dowel set 65 mm 8 mm 1 Set
Information 3066078 Fischer 537664 DuoPower 8 x 65 S K NV Dowel set 65 mm 8 mm 1 Set
Description
This text is machine translated.
Scope of delivery
- 4 x Duo Power 8 x 65
- 4 x countersunk screws 5.0 x 80














