The fischer RM II reaction cartridge is the first composite anchor with European Technical Assessment Option 1 for cracked concrete, which can be set in combination with a standard threaded rod (RG M) and does not require hole cleaning. With the reaction anchor steel construction, machines or stairs are fixed in the outer and inner area. The mortar cartridge can be used with the Fischer RG M anchor rod and the Fischer RG MI internal thread anchor. The RM II reaction cartridge does not require a drill hole cleaning, but it is still possible to introduce comparatively high loads. This allows fast work progress and a safe application.
This text is machine translated.