The FIXtainer DUOPOWER / fischer DUOTEC with screw contains the new performance classes - fischer DUOPOWER and DUOTEC with appropriate screws: Contents: 60 x DUOPOWER 6 x 30, 60 x screws SZ 4.5 x 40, 30 x DUOPOWER 8 x 40, 30 x screws SZ 5.0 x 60, 10 x fischer DUOTEC 10, 10 x screws PZ 5.0 x 70 (200 pcs.).
Advantagesfischer DUOPOWER:
Two material components for best load values and intelligent functions depending on the surface.
Best possible feedback (feel-good factor) from the plug. You can feel when the plug fits perfectly.
The narrow edge of the plug prevents it from falling deeper into the drill hole.
The strong anti-twist lock prevents the plug from rotating during installation.
fischer DUOTEC:
Small drill hole diameters (10 mm) and short toggle element (39 mm) for easy installation in narrow cavities, including cavities with insulation.
Glass fiber reinforced 2-component tip element and collar sleeve for high tensile and shear loads.
No cutting and therefore no weakening of the plasterboard.
Flexible screw holder for chipboard screws or threaded rods.
The plug can also be used as an expansion plug in concrete or wood.
This text is machine translated.