the fischer DUOPOWER PROFESSIONAL BOX contains pre-sorted 60 DUOPOWER 6 x 30, 40 DUOPOWER 8 x 40 as well as 30 DUOPOWER 6 x 50 and 20 DUOPOWER 8 x 65. THE MASTER BOX made of high-quality and impact-resistant plastic is ideal for workshop and construction site. The transparent lid gives an overview at a glance. the fischer MASTER BOX closes securely and can be refilled with plugs.
Benefits:
Two-component materials for peak load values and intelligent functioning depending on the underground.
Great feedback (feel-good factor) of the plug. You can feel exactly when the plug is installed perfectly.
The short plug length ensures a fast attachment without deep drilling.
The narrow plug edge prevents slipping into the drill hole.
The serrated lock prevents the drill hole from rotating during installation.
Due to the greater anchoring depth of the DUOPOWER 6 x 50, 8 x 65 and 10 x 80, the plug is particularly suitable for attachments in hollow building materials, porous concrete and bridge plaster
Functionality:
Depending on the building material, the gray components made of high-quality polyamide automatically activate the optimum product function (expansion, folding) for the best grip.
The expansion wings of the red component support the secure expansion and offer additional security to the gray component.
The smooth opening ensures easy positioning of the screw and secure guiding and attachment in the screw channel.
The required screw length is determined by the connector length + mounting thickness +1 x screw diameter.
Suitable for wood, chipboard screws and stud bolts.
For panel materials, the thread-free part of the screw must not be longer than the attachment.
This text is machine translated.