The FIXtainer DUOPOWER short / long + DUOTEC 10 contains the new DUO-Line products - the fischer DUOPOWER in the short and long version and the DUOTEC 10. 80 x DUOPOWER 6 x 30, 50 x DUOPOWER 8 x 40, 30 x DUOPOWER 6 x 50, 30 x DUOPOWER 8 x 60 10 x fischer DUOTEC 10 (200 parts).
Benefits
Two material components for best load values and intelligent functions depending on the surface.
Best possible feedback (feel-good factor) from the plug. You can feel when the plug fits perfectly.
The short length of the plug allows quick installation thanks to the shorter drill hole depth.
The long version with even more anchoring in problematic building materials extends the range of applications.
The narrow edge of the plug prevents it from falling deeper into the drill hole.
The pronounced anti-twist lock bites into the construction material and prevents rotation in the drill hole.
Functionality:
Depending on the construction material, the gray components made of high-quality polyamide automatically activate the optimal product function (expansion, folding) for the best hold.
The expansion wings of the red component support the secure expansion and offer additional security to the gray component.
The smooth opening ensures easy positioning of the screw and secure guiding and attachment in the screw channel.
The required screw length is determined by the connector length + mounting thickness +1 x screw diameter.
Suitable for wood, chipboard screws and stud bolts.
For panel materials, the thread-free part of the screw must not be longer than the attachment.
This text is machine translated.