the fischer MASTER BOX is made of high-quality, impact-resistant plastic and ideal for workshops and construction sites and offers an optimum price-performance ratio. The practical installation box contains a selection of plugs, screws and hooks for the most common applications and building materials. The interplay of the ideal components guarantees the choice of a secure fastening solution. Thanks to the transparent lid and the compartments, the contents can be viewed at a glance. This saves time and guarantees the selection of the suitable mounting element. the fischer MASTER BOX can be reused.
Benefits:
Two material components for best load values and safe functions (expansion, folding) depending on the building material - full, hollow or plate materials.
Best possible feedback (Feel-Good-Factor) from the plug. You can feel that the plug fits perfectly.
The short length of the plug allows quick installation thanks to the shorter drill hole depth.
The narrow edge of the plug prevents it from falling deeper into the drill hole.
The pronounced anti-twist lock bites into the construction material and prevents rotation in the drill hole.
Functionality:
The DUOPOWER is suitable for pre-positioned and plug-in installation.
The duo of two different materials and its diverse functional capabilities (expanding, folding and knotting) extend the application area to additional materials with top loads.
The required screw length is determined by the connector length + mounting thickness + 1x the screw diameter.
Suitable for wood and chipboard screws as well as stud bolts.
For mounting plates, the thread-free part of the screw must not be longer than the attachment.
This text is machine translated.