the fischer FRS-L Universal pipe clamp is a two-screw pipe clamp made of galvanized steel of material quality DD11 with combination connection thread M 8/M 10 and a sound insulation certificate. The quick-release fastener guarantees simple and time-saving installation. The design with two screws enables the optimized adaptation to the outer diameter of the pipe. Together with the combination connection thread this increases the flexibility. This allows pipes with an external diameter of 8 - 119 mm to be fastened with threaded rod or hanger bolt in accordance with the fire protection requirements of the fire resistance class R 120 and the MLAR in the interior. The pipe clamp meets the requirements of DIN 4109 with a chlorine-free and silicone-free sound insulation insert.
This text is machine translated.