Powerful concrete screw for maximum installation comfort. The Fischer UltraCut FBS II 6 P / LP concrete screw is an anchoring solution made of galvanized steel with an elegant raised head. The UltraCut FBS II 6 P/LP is Ideal for mounting pipes, rails, ventilation ducts and systems for building technology. When the concrete screw is screwed into the drill hole with an impact driver, the threaded flanges cut form-locking into the concrete and ensure the highest load-carrying capacity. The low drilling effort saves time with the multiple mounting. The European Technical Assessment for torn and untorn concrete as well as seismic loads and the fire rating for the R 120 fire resistance class guarantee an additional safety benefit.The UltraCut FBS II 6 is suitable for through-hole and pre-mounting.For mounting a tangential impact wrench with impact driver suitable nut or a special TX bit is recommended.For installation in ceiling and floor or using hollow drills, drill hole cleaning is not required. When drilling holes in the ground, drill holes in three different diameters must be drilled deeper.The screw head is attached to the attachment part so that the screw can no longer be screwed in, ensuring the correct assembly of the screw (optical setting control).
This text is machine translated.