the fischer SXRL long shaft dowel with up to three anchor depths is approved with the fischer hexagonal safety screw for multiple attachments of non-load-bearing systems in concrete, masonry and aerated concrete. The SXRL 10 is also approved for single point fixing in concrete, SXRL 14 for pressure-stressed distance constructions of facades. The two sprezzons of the dowel are applied uniformly in perforated masonry, and in aerated concrete and solid material they combine to form a long spreading element. This guarantees excellent load values. The extensive range with diameters of 8, 10 and 14 mm and dowel lengths up to 290 mm enable versatile applications. The SXRL with the cap screw and the molded washer is particularly recommended for fixing metal structures.
This text is machine translated.