the fischer FIXtainer is a practical and universally applicable box with plugs, screws and hooks for the most common applications and building materials. The interplay of the ideal components guarantees the choice of a secure fastening solution. Thanks to the transparent lid and the compartments, the contents are visible at a glance. This saves time and guarantees the selection of the suitable mounting element. The description of the plug-in function and an overview of the corresponding building materials on the bottom of the FIXtainer provide additional security during installation. the fischer FIXtainer is easy to transport thanks to the large handle. With the click system several boxes can be connected with each other. Removable partitions allow variable and on-demand partitioning.
Advantages:fischer DUOPOWER:
Great feedback (feel-good factor) of the plug. You can feel exactly when the plug is installed perfectly. The short plug length ensures a fast attachment without deep drilling.
The narrow plug edge prevents slipping into the drill hole.
The serrated lock prevents the drill hole from rotating during installation.
fischer DUOTEC:
Glass fiber reinforced 2-component tip element and collar sleeve for high tensile and shear loads.
No cutting and therefore no weakening of the plasterboard.
Flexible screw holder for chipboard screws or threaded rods.
The plug can also be used as an expansion plug in concrete or wood.
fischer DUOBLADE:
The black metal tip guarantees a simple and safe installation.
High torque when installing the anchor for the feel-good factor and an optimum feeling when adjusting.
Functionality:
The DUOPOWER is suitable for pre-positioned and plug-in installation. The duo of two different materials and its diverse functional capabilities (expanding, folding and knotting) extend the application area to additional materials with top loads.
The DUOTEC is designed for the pre-positioned installation. Easy to install with a standard diameter 10 mm drill. Works like an expansion plug in solid building materials such as concrete or wood.
The DUOBLADE is suitable for the pre-positioned installation. The metal tip for better heat resistance and cutting properties. Especially with two-layered plasterboard. the fischer DUOBLADE can be used with wood, metal and chipboard screws from Ø4,0 to Ø5,0 mm.
This text is machine translated.