The Fischer FGRS Universal joint pipe clamp is a pipe clamp with a screw made of electroplated steel of the DD11 material quality with combined connection thread M8/M10 or thread M8. The quick-locking mechanism and the combined connection thread make installation easy and time-saving. The quick-locking mechanism ensures that the pipe is securely adjusted without spring up the clamp. This allows pipes with an external diameter of 12 - 66 mm with threaded rod or stock screw to be securely fastened indoors. The pipe clamp conforms to the requirements of DIN 4109 with a chlorine and silicone-free soundproofing.PropertiesMaterial: Steel DC01 (material no. 1.0330) according to DIN EN 10130Galvanised; galvanizedConnection nut: Resistance welded, SW13Locking screw: Cheese-head screw with slot/hexagon socket combinationMaterial: Sound insulation insert: SBR/EPDM; chlorine-free; silicone-freeHardness: 55±5° shoreATemperature range -40°C to +100°C.Fire behavior: DIN4102: Class B2
This text is machine translated.