Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsWood Screws

Fischer 566328 PowerFast II Countersunk wood screw 10 mm 340 mm Spline drive Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Fischer PowerFast II screws in a red and white box labeled '10.0 x 340' and '50x'.
Fischer PowerFast II screws in a red and white box labeled '10.0 x 340' and '50x'.
Long silver metal rod with a pointed tip and a circular dial-like end, shown horizontally on a white background.
Red and white Fischer PowerFast II screw box labeled '10,0 x 340' and '50x', with product details on the front.
Close-up of a sloped roof under construction, showing wooden rafters, insulation board, roofing membrane, and red roofing panels against a blue sky.
Construction worker in a red hard hat nailing roof shingles on a steep house roof outdoors.<br>
1/5
Fischer
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Drive: TX40
  • Approvals ETA-19/0175
  • Thread length: 115 mm
  • Head diameter: 18.4 mm
Product type

Countersunk wood screw

Drive

Spline drive

Material

Steel

Thread size

10 mm

(Ø)

10 mm

Length

340 mm

Head shape

Countersunk

Dim

(Ø x L) 10 mm x 340 mm

Content

50 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Length
 
Fischer 566328 PowerFast II Countersunk wood screw 10 mm 340 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566328 PowerFast II Countersunk wood screw 10 mm 340 mm Spline drive Steel zinc galvanized 50 pc(s)

2995370

Unavailable
Conrad Electronic
This article
340 mm
Minimum order quantity: 1
Multiple: 1
Fischer 566315 PowerFast II Countersunk wood screw 10 mm 80 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566315 PowerFast II Countersunk wood screw 10 mm 80 mm Spline drive Steel zinc galvanized 50 pc(s)

2995357

Unavailable
Conrad Electronic
80 mm
Minimum order quantity: 1
Multiple: 1
Fischer 566316 PowerFast II Countersunk wood screw 10 mm 100 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566316 PowerFast II Countersunk wood screw 10 mm 100 mm Spline drive Steel zinc galvanized 50 pc(s)

2995358

Unavailable
Conrad Electronic
100 mm
Minimum order quantity: 1
Multiple: 1
Fischer 566317 PowerFast II Countersunk wood screw 10 mm 120 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566317 PowerFast II Countersunk wood screw 10 mm 120 mm Spline drive Steel zinc galvanized 50 pc(s)

2995359

Unavailable
Conrad Electronic
120 mm
Minimum order quantity: 1
Multiple: 1
Fischer 566318 PowerFast II Countersunk wood screw 10 mm 140 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566318 PowerFast II Countersunk wood screw 10 mm 140 mm Spline drive Steel zinc galvanized 50 pc(s)

2995360

Unavailable
Conrad Electronic
140 mm
Minimum order quantity: 1
Multiple: 1
Fischer 566319 PowerFast II Countersunk wood screw 10 mm 160 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566319 PowerFast II Countersunk wood screw 10 mm 160 mm Spline drive Steel zinc galvanized 50 pc(s)

2995361

Unavailable
Conrad Electronic
160 mm
Minimum order quantity: 1
Multiple: 1
Fischer 566320 PowerFast II Countersunk wood screw 10 mm 180 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566320 PowerFast II Countersunk wood screw 10 mm 180 mm Spline drive Steel zinc galvanized 50 pc(s)

2995362

Unavailable
Conrad Electronic
180 mm
Minimum order quantity: 1
Multiple: 1
Fischer 566321 PowerFast II Countersunk wood screw 10 mm 200 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566321 PowerFast II Countersunk wood screw 10 mm 200 mm Spline drive Steel zinc galvanized 50 pc(s)

2995363

Unavailable
Conrad Electronic
200 mm
Minimum order quantity: 1
Multiple: 1
Fischer 566322 PowerFast II Countersunk wood screw 10 mm 220 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566322 PowerFast II Countersunk wood screw 10 mm 220 mm Spline drive Steel zinc galvanized 50 pc(s)

2995364

Unavailable
Conrad Electronic
220 mm
Minimum order quantity: 1
Multiple: 1
Fischer 566323 PowerFast II Countersunk wood screw 10 mm 240 mm Spline drive Steel zinc galvanized 50 pc(s)
Fischer 566323 PowerFast II Countersunk wood screw 10 mm 240 mm Spline drive Steel zinc galvanized 50 pc(s)

2995365

Unavailable
Conrad Electronic
240 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995370 Fischer 566328 PowerFast II Countersunk wood screw 10 mm 340 mm Spline drive Steel zinc galvanized 50 pc(s)

Description

The Fischer wood-screw PowerFast II FPF II-CTP BC is a powerful wood-made screw with countersunk head, inner star support and partial thread for structural timber construction. The countersunk head with inner star TX-drive guarantees highest power transmission at maximum bit stability for surface-flush screwed glands. The partial thread also enables the firm drawing together of wooden elements. The European Technical Assessment guarantees an additional level of safety. Due to the thread form the PowerFast II is very easy to screw in without pre-drilling. Powerfast II thread reaches into the tip of the screw and ensures a quick bite. The shank milling ribs reduce the turning resistance and thus ensure a force- and battery-careful mounting.

This text is machine translated.

Features

  • The new patented core milling geometry makes a precise finish milling and a good working out of the wood grain. This allows minimum distance between edges and axes and makes possible different wooden structures.
  • The screw tip with the three ribs ensures quick bite action and at the same time for pre-milling. A fast start is ensured, the gap behavior is significantly reduced for the user.
  • The increased thread pitch reduces the screw-in time, enabling the user to handle economic projects.
  • The high performance sliding coating reduces the screw-in torque. For a longer battery life and for a uniform and gentle screw-in feeling.
  • The newly designed shank milling ribs are optimally matched to the core milling thread geometry and reduce the screw-in torque in combination.
  • The lower-head geometry with optimized double cone and patented milling pockets ensure less damage on wood and metal components. They therefore corrode less. In addition, the routing pockets avoid protrusions in metal components and make it easier to add constructions.

Description

The Fischer wood-screw PowerFast II FPF II-CTP BC is a powerful wood-made screw with countersunk head, inner star support and partial thread for structural timber construction. The countersunk head with inner star TX-drive guarantees highest power transmission at maximum bit stability for surface-flush screwed glands. The partial thread also enables the firm drawing together of wooden elements. The European Technical Assessment guarantees an additional level of safety. Due to the thread form the PowerFast II is very easy to screw in without pre-drilling. Powerfast II thread reaches into the tip of the screw and ensures a quick bite. The shank milling ribs reduce the turning resistance and thus ensure a force- and battery-careful mounting.

This text is machine translated.

Features

  • The new patented core milling geometry makes a precise finish milling and a good working out of the wood grain. This allows minimum distance between edges and axes and makes possible different wooden structures.
  • The screw tip with the three ribs ensures quick bite action and at the same time for pre-milling. A fast start is ensured, the gap behavior is significantly reduced for the user.
  • The increased thread pitch reduces the screw-in time, enabling the user to handle economic projects.
  • The high performance sliding coating reduces the screw-in torque. For a longer battery life and for a uniform and gentle screw-in feeling.
  • The newly designed shank milling ribs are optimally matched to the core milling thread geometry and reduce the screw-in torque in combination.
  • The lower-head geometry with optimized double cone and patented milling pockets ensure less damage on wood and metal components. They therefore corrode less. In addition, the routing pockets avoid protrusions in metal components and make it easier to add constructions.

What kind of Wood Screws are you looking for?

  • Adjusting screws
  • Chipboard screws
  • Countersunk Screws
  • Deck screws
  • Elevator bolts
  • Frame bolts
  • Hex head wood screws
  • Quick-fit screws
  • Rear panel screws
  • SPAX wood screws
  • Timber decking screws
  • Torx wood screws
  • Window sill screws
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list