This wood screw is a fastener designed to join timber and panel materials by converting rotational torque into axial clamping force via its threaded portion. During installation the TX20 drive accepts a matching bit to transfer torque with reduced slippage, while the threaded length cuts into the substrate to draw mating components together as the conical head seats into the surface. The countersunk profile permits a flush fit, eliminating protrusions that might interfere with subsequent finishes. The plated surface provides a protective layer that slows corrosion in standard environments. Typical uses include structural joinery, cabinetry and decking applications where mechanical retention and a flush head are required.