This wood screw is designed to convert rotational torque into axial clamping by driving its threaded section into timber or chipboard, creating mechanical interlock with the substrate fibres. Installation typically uses a TX30 bit in a powered or manual driver; the drive interface and thread form work together to pull components tightly while limiting splitting when pre‑boring or pilot holes are used as required. The head geometry allows the fastener to sit level with or below the surface, making it suitable for structural joinery, furniture assembly and general carpentry where discreet finishes are needed. The plated surface provides basic corrosion resistance appropriate for internal and sheltered external installations.