This wood screw is designed to secure timber and chipboard components by converting rotational input into axial clamping force via its helical thread. During installation the TX30 recess accepts a matching bit for efficient torque transfer while the countersunk head seats into the substrate to present a flush finish. The partial threading concentrates bite where needed, allowing the unthreaded shank to draw materials together as the screw is driven. The zinc‑plated surface offers basic corrosion protection suitable for general interior joinery and construction tasks, and the screw’s proportions suit powered and manual fitting methods where reliable anchorage and neat presentation are required.