This wood screw is a fastener designed to create and maintain a mechanical joint in timber and wood‑based panels. It advances into the substrate via its formed thread, converting rotational torque from a TX10 driver into linear penetration while the head recess accepts a matching bit for controlled installation. The countersunk head draws the fixing flush with the surface, allowing panels to sit flat against each other. A corrosion‑resistant plated finish provides a protective layer to the shank and thread, supporting use where surface protection is required. Typical uses include fastening chipboard, softwoods and other common wood materials in carpentry and joinery tasks where a neat, secure fixing is required.