
Highlights & Details
Fischer 573420 Sheet Metal Screw 6x50mm TX30 Countersunk Stainless Steel
- Countersunk head enables flush installation for neat surface finishes
- TX30 drive reduces cam‑out for efficient powered or manual fastening
- Thread form designed for secure engagement in sheet materials and concrete substrates, aiding load transfer
- Stainless construction with corrosion protection supports longevity in exposed environments
Technical specifications
- Product type
Concrete screw
- Drive
TX
- Material
Stainless steel
- Content
100 pc(s)
- (Ø)
6 mm
- Length
50 mm
- Dim
(Ø x L) 6 mm x 50 mm
- Material properties
corrosion-protected
- Head shape
Countersunk
Documents & Downloads
Datasheet
Datasheet 3552987 Fischer 573420 Concrete screw 6 mm 50 mm TX Stainless steel corrosion-protected 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3552987 Fischer 573420 Concrete screw 6 mm 50 mm TX Stainless steel corrosion-protected 100 pc(s)
Information
Information 3552987 Fischer 573420 Concrete screw 6 mm 50 mm TX Stainless steel corrosion-protected 100 pc(s)
Description
Features
- Diameter: 6mm
- Length: 50mm
- Material: Stainless steel
- Material properties: corrosion‑protected
- Drive type: TX30
- Head type: Countersunk
- Screw category: Concrete screw
What kind of Sheet Metal Screws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



