The Fischer TherMax II spacer installation system is a solution for fixing without thermal bridges to insulated facades. The system consists of a special anchor rod made of electroplated steel with a glass-fiber reinforced cone, a cover cap with EPDM-sealing ring and a threaded pin. The anti-cold cone on the anchor rod milled itself automatically through the plaster in the insulating material and interrupts the thermal bridge. The system is approved for a wide range of building materials in combination with various fischer injection mortar. An anchor sleeve is included in the delivery for a mortar-saving fixing in hollow stone masonry. The separate cover cap with EPDM-sealing ring together with the rounded head of the cone balances angled drilling holes. The EPDM seal protects against penetration humidity and blows. The TherMax II attaches heavy loads such as awnings, air conditioners and satellite systems in concrete, porous concrete and masonry from perforated and solid stone.
This text is machine translated.