
Highlights & Details
Fischer DuoPower 6 x 30 S with black galvanized screws in industrial design
- Combination of two material components for more performance.
- Safe functions for full (spreading) and perforated and panel materials (flaps/knots).
- Easy to install: A small dowel edge prevents the slipping into the borehole.
- The best possible feedback of the dowel - you can feel that the plug is fitted perfectly.
- With suitable black zinc-plated screw for special applications in the industrial look.
Technical specifications
- Min Drill depth 45 mm
- Min Screw-in depth 35 mm
- Min Plate thickness 12.5 mm
- Chipboard/wood screws 4.5 x 40 mm
- Material quality: 2-components
- 6 mm drill nominal diameter
- Operation PZ2
- Colour: grey.
- Suitable for hexagon wood screw: Yes
- Through-hole mounting: Yes
- Suitable for mounting with cable ties: No.
- With border: Yes
- With screw: Yes
- Pre-plug mounting: Yes
- Distance mounting: No.
- Product type
Universal dowel
- Material
Plastic
- Length
30 mm
- Suitable for
Concrete
Foamed concrete
Plasterboard
Cored bricks
Timber
Flintlime hollow bricks
Flintlime bricks
Natural stone
Foamed concrete wall
Chipboard
Show more
- Content
50 pc(s)
- Features
incl. screw
- Drive
Pozidriv
- Head shape
Hex
Documents & Downloads
Datasheet
Datasheet 3760697 Fischer 579153 Universal dowel 30 mm 50 pc(s)
Datasheet 3760697 Fischer 579153 Universal dowel 30 mm 50 pc(s)
Datasheet 3760697 Fischer 579153 Universal dowel 30 mm 50 pc(s)
Datasheet 3760697 Fischer 579153 Universal dowel 30 mm 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3760697 Fischer 579153 Universal dowel 30 mm 50 pc(s)
Description
This text is machine translated.







