
Highlights & Details
Fischer FBS 5 x 40 /5 US hexagonal with U-disc concrete screws, galvanized steel
- Quick and easy assembly and dismantling by means of cordless screwdriver, impact driver or manual installation by hand.
- Flexible use in different undergrounds.
- The fire rating according to R120 increases safety and enables the use even in the event of a fire.
- Two anchoring depths offer a high flexibility, for example. With plaster bridging and enable a flexible adjustment to the loads.
Technical specifications
- Min Drill depth 50 mm
- Min Hole depth during through-hole installation 50 mm
- Nominal binding depth / mounting part thickness: 35 / 5 mm
- Wrench size: 8 mm
- Screw dimensions 5.0 x 40 mm
- Screw length 40 mm
- Head diameter 11.3 mm
- 5 mm drill nominal diameter
- Anchor length 40 mm
- Drive: SW8
- Usable length 5 mm
- Surroundings: Indoor
- Product type
Concrete screw
- Drive
Hex head
- Content
100 pc(s)
- Length
40 mm
- Material properties
zinc galvanized
- Head shape
Hex head
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3760699 Fischer 579360 Concrete screw 40 mm Hex head zinc galvanized 100 pc(s)
Datasheet 3760699 Fischer 579360 Concrete screw 40 mm Hex head zinc galvanized 100 pc(s)
Datasheet 3760699 Fischer 579360 Concrete screw 40 mm Hex head zinc galvanized 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3760699 Fischer 579360 Concrete screw 40 mm Hex head zinc galvanized 100 pc(s)
Description
This text is machine translated.
















