
Highlights & Details
Fischer FBS 5 x 60 25/15 US hexagonal screw with U-disc, galvanized steel
- Quick and easy assembly and dismantling by means of cordless screwdriver, impact driver or manual installation by hand.
- Flexible use in different undergrounds.
- The fire rating according to R120 increases safety and enables the use even in the event of a fire.
- Two anchoring depths offer a high flexibility, for example. With plaster bridging and enable a flexible adjustment to the loads.
Technical specifications
- Min Drill depth 70 mm
- Min Hole depth during through-hole installation 70 mm
- Nominal binding depth / mounting part thickness: 35 / 25 mm
- Nominal binding depth / mounting part thickness: 45 / 15 mm
- Wrench size: 8 mm
- Screw dimensions 5.0 x 60 mm
- Screw length 60 mm
- Head diameter 11.3 mm
- 5 mm drill nominal diameter
- Anchor length 60 mm
- Drive: SW8
- Surroundings: Indoor
- Product type
Concrete screw
- Drive
Hex head
- Content
100 pc(s)
- Length
60 mm
- Material properties
zinc galvanized
- Head shape
Hex head
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3760701 Fischer 579362 Concrete screw 60 mm Hex head zinc galvanized 100 pc(s)
Datasheet 3760701 Fischer 579362 Concrete screw 60 mm Hex head zinc galvanized 100 pc(s)
Datasheet 3760701 Fischer 579362 Concrete screw 60 mm Hex head zinc galvanized 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3760701 Fischer 579362 Concrete screw 60 mm Hex head zinc galvanized 100 pc(s)
Description
This text is machine translated.
















