
Highlights & Details
Fischer FBS 5 x 70 35/25 US hexagonal screw with U-disc, galvanized steel
- Quick and easy assembly and dismantling by means of cordless screwdriver, impact driver or manual installation by hand.
- Flexible use in different undergrounds.
- The fire rating according to R120 increases safety and enables the use even in the event of a fire.
- Two anchoring depths offer a high flexibility, for example. With plaster bridging and enable a flexible adjustment to the loads.
Technical specifications
- Min Drill depth 80 mm
- Min Hole depth during through-hole installation 80 mm
- Nominal binding depth / mounting part thickness: 35 / 35 mm
- Nominal binding depth / mounting part thickness: 45 / 25 mm
- Wrench size: 8 mm
- Screw dimensions 5.0 x 70 mm
- Screw length 70 mm
- Head diameter 11.3 mm
- 5 mm drill nominal diameter
- Anchor length 70 mm
- Drive: SW8
- Surroundings: Indoor
- Product type
Concrete screw
- Drive
Hex head
- Content
100 pc(s)
- Length
70 mm
- Material properties
zinc galvanized
- Head shape
Hex head
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3760702 Fischer 579363 Concrete screw 70 mm Hex head zinc galvanized 100 pc(s)
Datasheet 3760702 Fischer 579363 Concrete screw 70 mm Hex head zinc galvanized 100 pc(s)
Datasheet 3760702 Fischer 579363 Concrete screw 70 mm Hex head zinc galvanized 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3760702 Fischer 579363 Concrete screw 70 mm Hex head zinc galvanized 100 pc(s)
Description
This text is machine translated.
















