
Highlights & Details
Fischer FBS 5 x 60 25/15 P panhead concrete screw, galvanized steel
- Quick and easy assembly and dismantling by means of cordless screwdriver, impact driver or manual installation by hand.
- Flexible use in different undergrounds.
- Two anchoring depths offer a high flexibility, for example. With plaster bridging and enable a flexible adjustment to the loads.
- The fire rating according to R120 increases safety and enables the use even in the event of a fire.
Technical specifications
- Min Drill depth 70 mm
- Min Hole depth during through-hole installation 70 mm
- Nominal binding depth / mounting part thickness: 35 / 25 mm
- Nominal binding depth / mounting part thickness: 45 / 15 mm
- Screw dimensions 5.0 x 60 mm
- Screw length 60 mm
- Head diameter 11.8 mm
- Bit size (TX): 30
- 5 mm drill nominal diameter
- Anchor length 60 mm
- Drive: TX30
- Surroundings: Indoor
- Product type
Concrete screw
- Drive
TX
- Content
100 pc(s)
- Length
60 mm
- Material properties
zinc galvanized
- Head shape
Pan head
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3760708 Fischer 579369 Concrete screw 60 mm TX zinc galvanized 100 pc(s)
Datasheet 3760708 Fischer 579369 Concrete screw 60 mm TX zinc galvanized 100 pc(s)
Datasheet 3760708 Fischer 579369 Concrete screw 60 mm TX zinc galvanized 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3760708 Fischer 579369 Concrete screw 60 mm TX zinc galvanized 100 pc(s)
Description
The fischer concrete screw FBS 4 and 5 P is an anchorage solution made of electroplated steel with lens head and TX mount. The FBS 4 and 5 P is Ideal for the attachment of rails, surface mounted sockets, cable channels, electrical installations and SHKL applications in general, and in the DIY area. When the concrete screw is screwed into the drilled hole, the threaded flanges cut form-fitting into the subsurface and provide a load-bearing capacity. The low drilling effort saves time during installation. The recommended loads for concrete as well as the suitability for masonry with dense structure, such as sand-lime bricks, as well as the fire rating according to R 120 guarantee additional safety.
This text is machine translated.
This text is machine translated.
















