
Highlights & Details
Fischer FBS 4 x 40 10/5 screw clamps, galvanized steel
- The concrete screw FBS 4 is Ideal for the installation of cable clamps.
- Quick and easy assembly and dismantling by means of cordless screwdriver, impact driver or manual installation by hand.
- Flexible use in different undergrounds.
- The fire rating according to R120 increases safety and enables the use even in the event of a fire.
- Two anchoring depths offer a high flexibility, for example. With plaster bridging and enable a flexible adjustment to the loads.
Technical specifications
- Min Drill depth 50 mm
- Min Hole depth during through-hole installation 50 mm
- Nominal binding depth / mounting part thickness: 30 / 10 mm
- Nominal binding depth / mounting part thickness: 35 / 5 mm
- Screw dimensions 4.0 x 40 mm
- Screw length 40 mm
- Head diameter 7.6 mm
- Bit size (TX): 20
- 4 mm drill nominal diameter
- Anchor length 40 mm
- Drive: TX20
- Surroundings: Indoor
- Product type
Concrete screw
- Drive
TX
- Content
200 pc(s)
- Length
40 mm
- Material properties
zinc galvanized
- Head shape
Hex
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3760711 Fischer 579372 Concrete screw 40 mm TX zinc galvanized 200 pc(s)
Datasheet 3760711 Fischer 579372 Concrete screw 40 mm TX zinc galvanized 200 pc(s)
Datasheet 3760711 Fischer 579372 Concrete screw 40 mm TX zinc galvanized 200 pc(s)
User & Safety Instructions
User & Safety Instructions 3760711 Fischer 579372 Concrete screw 40 mm TX zinc galvanized 200 pc(s)
Description
The Fischer FBS 4 concrete screw cable clamp is an anchorage solution made of galvanized steel with a Ideal head for securing cable clamps. When the concrete screw is screwed into the drilled hole, the threaded flanges cut form-fitting into the subsurface and provide a load-bearing capacity. The low drilling effort saves time during installation. The recommended loads for concrete as well as the suitability for masonry with dense structure, such as sand-lime bricks, as well as the fire rating according to R120, guarantee additional safety.
This text is machine translated.
This text is machine translated.
















