
Highlights & Details
Fischer FBS 5 x 45 M6/9 external thread, galvanized steel
- The concrete screw FBS 5 with external thread is Ideal for the attachment of clips.
- Quick and easy installation by means of cordless screwdriver, impact driver or manual installation by hand.
- Flexible use in different undergrounds.
- Two anchoring depths offer a high flexibility, for example. With plaster bridging and enable a flexible adjustment to the loads.
- The fire rating according to R120 increases safety and enables the use even in the event of a fire.
Technical specifications
- Min Drill depth 55 mm
- Min Hole depth during through-hole installation 55 mm
- Nominal binding depth / mounting part thickness: 45 / - mm
- Wrench width: 10 mm
- Screw dimensions 5.0 x 45 mm
- Screw length 45 mm
- Screw-in depth 45 mm
- Head diameter 10.8 mm
- 5 mm drill nominal diameter
- Anchor length 45 mm
- Drive: SW10
- Surroundings: Indoor
- Product type
Concrete screw
- Drive
Hex head
- Content
100 pc(s)
- Length
45 mm
- Material properties
zinc galvanized
- Head shape
Hex head
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3760712 Fischer 579373 Concrete screw 45 mm Hex head zinc galvanized 100 pc(s)
Datasheet 3760712 Fischer 579373 Concrete screw 45 mm Hex head zinc galvanized 100 pc(s)
Datasheet 3760712 Fischer 579373 Concrete screw 45 mm Hex head zinc galvanized 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3760712 Fischer 579373 Concrete screw 45 mm Hex head zinc galvanized 100 pc(s)
Description
This text is machine translated.














