The Fishermen FPF-ST YZ245P power almost assortment box FAB includes 245 power almost bolts of diameter 3.5 up to Ø 5, 1 bit TX 10, 1 bit TX 20. The unique power almost thread extends to the screw tip and provides for a fast Anbiss. This simplifies the processing in all wooden building materials felt. The optimized geometry of the head also allows an exact and splinter-free surface at close to edges glands end without tearing off the screw. The fishermen power almost screws are suitable for the attachment of, for example, baseboards, door and metal fittings, general wood connections as well as for certification-relevant applications.
This text is machine translated.