Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsWood Screws

Fischer 670173 Power-Fast II Spax screw 4 mm 50 mm Star Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
A silver countersunk Torx screw, shown horizontally with a pointed tip and threaded shaft.
A silver countersunk Torx screw, shown horizontally with a pointed tip and threaded shaft.
A metal screw is driven horizontally into a split wood board, showing the threads gripping the wood grain.<br>
1/2
Fischer
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

  • Drive: TX20
Product type

Spax screw

Drive

Star

Material

Steel

(Ø)

4 mm

Length

50 mm

Dim

(Ø x H) 4 mm x 90 mm

Content

200 pc(s)

Material properties

zinc galvanized

Height

90 mm

Width

115 mm

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Length
(Ø)
Drive
 
Fischer 670001 Power-Fast II Spax screw 3 mm 12 mm Star Steel zinc galvanized 200 pc(s)
Fischer 670001 Power-Fast II Spax screw 3 mm 12 mm Star Steel zinc galvanized 200 pc(s)

2247262

Fast track dispatch on Fri 23 Oct
15 Set(s)Conrad Electronic
12 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1

€ 3.29*

Fischer 670006 Power-Fast II Spax screw 3 mm 20 mm Star Steel zinc galvanized 200 pc(s)
Fischer 670006 Power-Fast II Spax screw 3 mm 20 mm Star Steel zinc galvanized 200 pc(s)

2246995

Fast track dispatch on Fri 23 Oct
16 Set(s)Conrad Electronic
20 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1

€ 3.29*

Fischer 670012 Power-Fast II Spax screw 3 mm 30 mm Star Steel zinc galvanized 200 pc(s)
Fischer 670012 Power-Fast II Spax screw 3 mm 30 mm Star Steel zinc galvanized 200 pc(s)

2246730

Fast track dispatch on Fri 23 Oct
7 Set(s)Conrad Electronic
30 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1

€ 3.99*

Fischer 670000 Power-Fast II Spax screw 3 mm 12 mm Star Steel zinc galvanized 1000 pc(s)
Fischer 670000 Power-Fast II Spax screw 3 mm 12 mm Star Steel zinc galvanized 1000 pc(s)

2247261

Unavailable
Conrad Electronic
12 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1

€ 10.99*

Fischer 670002 Power-Fast II Spax screw 3 mm 16 mm Star Steel zinc galvanized 1000 pc(s)
Fischer 670002 Power-Fast II Spax screw 3 mm 16 mm Star Steel zinc galvanized 1000 pc(s)

2246864

Unavailable
Conrad Electronic
16 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1
Fischer 670003 Power-Fast II Spax screw 3 mm 16 mm Star Steel zinc galvanized 200 pc(s)
Fischer 670003 Power-Fast II Spax screw 3 mm 16 mm Star Steel zinc galvanized 200 pc(s)

2246865

Unavailable
Conrad Electronic
16 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1
Fischer 670004 Power-Fast II Spax screw 3 mm 16 mm Star Steel zinc galvanized 500 pc(s)
Fischer 670004 Power-Fast II Spax screw 3 mm 16 mm Star Steel zinc galvanized 500 pc(s)

2247263

Unavailable
Conrad Electronic
16 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1
Fischer 670005 Power-Fast II Spax screw 3 mm 20 mm Star Steel zinc galvanized 1000 pc(s)
Fischer 670005 Power-Fast II Spax screw 3 mm 20 mm Star Steel zinc galvanized 1000 pc(s)

2247264

Unavailable
Conrad Electronic
20 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1
Fischer 670007 Power-Fast II Spax screw 3 mm 20 mm Star Steel zinc galvanized 500 pc(s)
Fischer 670007 Power-Fast II Spax screw 3 mm 20 mm Star Steel zinc galvanized 500 pc(s)

2247265

Unavailable
Conrad Electronic
20 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1
Fischer 670008 Power-Fast II Spax screw 3 mm 25 mm Star Steel zinc galvanized 1000 pc(s)
Fischer 670008 Power-Fast II Spax screw 3 mm 25 mm Star Steel zinc galvanized 1000 pc(s)

2247266

Unavailable
Conrad Electronic
25 mm
3 mm
Star
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247044 Fischer 670173 Power-Fast II Spax screw 4 mm 50 mm Star Steel zinc galvanized 200 pc(s)

Features

  • For connections of metal parts to wood, such as Metal fittings, angles, beam shoes and other metal and wood joints.
  • For applications with tested loads in fischer, dowels (e.g. DUOPOWER and UX).
  • Galvanically galvanized steel, passivated blue
  • The screw geometry of the Power-Fast II ensures a fast, Comfortable and flexible mounting
  • The chipboard screw has a significantly reduced gap behavior compared to conventional screws
  • The Power-Fast II with high-performance wax coating reduces the screwing torque and allows a screw-close at the edges without any problem
  • the galvanic galvanization, blue passivated, Contains no chromium VI components and is thus very environmentally friendly
  • the increased thread pitch of the screw reduces the screw-in time significantly
  • the screw tip with the three ribs provides for a fast bite behavior and pre-milling
  • the end mill ribs in combination with the core milling geometry reduce the screw-in resistance noticeably
  • the Power-Fast II. Is a screw with tested loads in the fischer dowel (e.g. DUOPOWER or UX).
  • This text is machine translated.

Description

Features

  • For connections of metal parts to wood, such as Metal fittings, angles, beam shoes and other metal and wood joints.
  • For applications with tested loads in fischer, dowels (e.g. DUOPOWER and UX).
  • Galvanically galvanized steel, passivated blue
  • The screw geometry of the Power-Fast II ensures a fast, Comfortable and flexible mounting
  • The chipboard screw has a significantly reduced gap behavior compared to conventional screws
  • The Power-Fast II with high-performance wax coating reduces the screwing torque and allows a screw-close at the edges without any problem
  • the galvanic galvanization, blue passivated, Contains no chromium VI components and is thus very environmentally friendly
  • the increased thread pitch of the screw reduces the screw-in time significantly
  • the screw tip with the three ribs provides for a fast bite behavior and pre-milling
  • the end mill ribs in combination with the core milling geometry reduce the screw-in resistance noticeably
  • the Power-Fast II. Is a screw with tested loads in the fischer dowel (e.g. DUOPOWER or UX).
  • This text is machine translated.

What kind of Wood Screws are you looking for?

  • Adjusting screws
  • Chipboard screws
  • Countersunk Screws
  • Deck screws
  • Elevator bolts
  • Frame bolts
  • Hex head wood screws
  • Quick-fit screws
  • Rear panel screws
  • SPAX wood screws
  • Timber decking screws
  • Torx wood screws
  • Window sill screws
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list