Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsDowels

Fischer 68503 FSA 10 x 55/10 B Anchor plug 69 mm 24 mm 20 pc(s)

EAN:
Part number:
Item no:
Metal expansion anchor bolt with threaded end, washer, and nut for securing items into masonry or concrete.
Metal expansion anchor bolt with threaded end, washer, and nut for securing items into masonry or concrete.
Wall-mounted metal trash receptacle with a person throwing waste icon near a doorway.
Red bicycle locked in a metal bike rack beside a brick wall in a concrete storage area.
Side view of a metal anchor bolt inserted into a concrete wall, with a bracket and nut securing a right-angle metal support to the surface.
1/4
Fischer
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

(Ø)

24 mm

Product type

Anchor plug

Material

Steel

Length

69 mm

Screw diameter

8 mm

Dim

(Ø x L) 24 mm x 69 mm

Suitable for

Concrete

Natural stone

Content

20 pc(s)

Features

incl. hex nut

Material properties

zinc galvanized

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Length
(Ø)
Dim
Content
Screw diameter
 
Fischer 68503 FSA 10 x 55/10 B Anchor plug 69 mm 24 mm 20 pc(s)
Fischer 68503 FSA 10 x 55/10 B Anchor plug 69 mm 24 mm 20 pc(s)

479593

Unavailable
Conrad Electronic
This article
69 mm
24 mm
(Ø x L) 24 mm x 69 mm
20 pc(s)
8 mm
Minimum order quantity: 1
Multiple: 1
Fischer 68500 FSA 8 x 55/15 B Anchor plug 65 mm 12 mm 50 pc(s)
Fischer 68500 FSA 8 x 55/15 B Anchor plug 65 mm 12 mm 50 pc(s)

479590

Unavailable
Conrad Electronic
65 mm
12 mm
(Ø x L) 12 mm x 65 mm
50 pc(s)
6 mm
Minimum order quantity: 1
Multiple: 1
Fischer 68501 FSA 8 x 80/40 B Anchor plug 90 mm 12 mm 50 pc(s)
Fischer 68501 FSA 8 x 80/40 B Anchor plug 90 mm 12 mm 50 pc(s)

479591

Unavailable
Conrad Electronic
90 mm
12 mm
(Ø x L) 12 mm x 90 mm
50 pc(s)
6 mm
Minimum order quantity: 1
Multiple: 1
Fischer 68502 FSA 8 x 105/65 B Anchor plug 115 mm 12 mm 50 pc(s)
Fischer 68502 FSA 8 x 105/65 B Anchor plug 115 mm 12 mm 50 pc(s)

479592

Unavailable
Conrad Electronic
115 mm
12 mm
(Ø x L) 12 mm x 115 mm
50 pc(s)
6 mm
Minimum order quantity: 1
Multiple: 1
Fischer 68504 FSA 10 x 80/35 B Anchor plug 94 mm 24 mm 20 pc(s)
Fischer 68504 FSA 10 x 80/35 B Anchor plug 94 mm 24 mm 20 pc(s)

479595

Unavailable
Conrad Electronic
94 mm
24 mm
(Ø x L) 24 mm x 94 mm
20 pc(s)
8 mm
Minimum order quantity: 1
Multiple: 1
Fischer 68505 FSA 10 x 105/60 B Anchor plug 119 mm 24 mm 20 pc(s)
Fischer 68505 FSA 10 x 105/60 B Anchor plug 119 mm 24 mm 20 pc(s)

479596

Unavailable
Conrad Electronic
119 mm
24 mm
(Ø x L) 24 mm x 119 mm
20 pc(s)
8 mm
Minimum order quantity: 1
Multiple: 1
Fischer 68506 FSA 12 x 65/10 B Anchor plug 81 mm 30 mm 20 pc(s)
Fischer 68506 FSA 12 x 65/10 B Anchor plug 81 mm 30 mm 20 pc(s)

479597

Unavailable
Conrad Electronic
81 mm
30 mm
(Ø x L) 30 mm x 81 mm
20 pc(s)
10 mm
Minimum order quantity: 1
Multiple: 1
Fischer 68507 FSA 12 x 80/25 B Anchor plug 96 mm 30 mm 20 pc(s)
Fischer 68507 FSA 12 x 80/25 B Anchor plug 96 mm 30 mm 20 pc(s)

479598

Unavailable
Conrad Electronic
96 mm
30 mm
(Ø x L) 30 mm x 96 mm
20 pc(s)
10 mm
Minimum order quantity: 1
Multiple: 1
Fischer 68508 FSA 12 x 105/50 B Anchor plug 121 mm 30 mm 20 pc(s)
Fischer 68508 FSA 12 x 105/50 B Anchor plug 121 mm 30 mm 20 pc(s)

479599

Unavailable
Conrad Electronic
121 mm
30 mm
(Ø x L) 30 mm x 121 mm
20 pc(s)
10 mm
Minimum order quantity: 1
Multiple: 1
Fischer 68509 FSA 12 x 130/75 B Anchor plug 146 mm 30 mm 20 pc(s)
Fischer 68509 FSA 12 x 130/75 B Anchor plug 146 mm 30 mm 20 pc(s)

479600

Unavailable
Conrad Electronic
146 mm
30 mm
(Ø x L) 30 mm x 146 mm
20 pc(s)
10 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479593 Fischer 68503 FSA 10 x 55/10 B Anchor plug 69 mm 24 mm 20 pc(s)

Description

The Fishermen Anchor plug FSA-B is an anchor from electro-galvanised with nut and washer for constructive attachments from galvanically zinc-plated steel. The FSA-B is in the time-saving through-hole mounting. While tightening, the cone in the split sleeve pulled and tightens them against the drill hole wall. The Ausstanzungen take the suit slip like a crumple zone. The Add-on to the anchoring Basic is used. The Fishermen Anchor plug FSA-B is ideal for the attachment of non-security attachments such as ladders, gates and temporary attachments in ungerissenem concrete.

This text is machine translated.

Features

  • Simple installation through optimized anchor geometry even in confined spaces.
  • With nut and washer
  • Surface-flush dismantling by detachable screw connection.

Description

The Fishermen Anchor plug FSA-B is an anchor from electro-galvanised with nut and washer for constructive attachments from galvanically zinc-plated steel. The FSA-B is in the time-saving through-hole mounting. While tightening, the cone in the split sleeve pulled and tightens them against the drill hole wall. The Ausstanzungen take the suit slip like a crumple zone. The Add-on to the anchoring Basic is used. The Fishermen Anchor plug FSA-B is ideal for the attachment of non-security attachments such as ladders, gates and temporary attachments in ungerissenem concrete.

This text is machine translated.

Features

  • Simple installation through optimized anchor geometry even in confined spaces.
  • With nut and washer
  • Surface-flush dismantling by detachable screw connection.

What kind of Dowels are you looking for?

  • Cavity fixing
  • Cavity plug
  • Drywall anchor
  • Fischer Cavity Fixings
  • Fischer cavity plugs
  • Fischer DuoPower
  • Fischer heavy-duty anchor
  • Fischer plugs
  • Foamed concrete plug
  • Heavy duty anchor
  • Metal plug
  • Nail plug
  • Peg
  • Spring toggle
  • Spring toggle
  • Steel plug
  • Steele plug
  • Wall anchor
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list