
Number (Package size 100 pc(s))
Technical specifications
- (Ø)
8 mm
- Product type
Universal dowel
- Material
Polyamide
- Length
50 mm
- Screw diameter
5 mm
- Dim
(Ø x L) 8 mm x 50 mm
- Content
100 pc(s)
- Material (details)
Nylon
- Type
With lip
- Suitable for
Concrete, prestressed hollow-core concrete slabs, natural stone with dense structure, full brick, sand-lime solid brick, solid brick of lightweight concrete, aerated concrete (gas concrete), full-cast panels, perforated bricks, sand-lime brick, hollow block made from lightweight concrete, hollow concrete brick, concrete, etc., plasterboard and gypsum fibreboard, chipboard.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 838380 Fischer 77870 UX 8 x 50 R Universal dowel 50 mm 8 mm 100 pc(s)
Description
This text is machine translated.
Features
- Nylon
- Halogen-free
- For solid masonry, perforated brick, concrete and plasterboard
- Secure hold achieved by the plug expanding into the solid building block and knotting in the cavities.
















