
Number (Package size 100 pc(s))
Technical specifications
- (Ø)
5 mm
- Product type
Universal dowel
- Material
Polyamide
- Length
30 mm
- Screw diameter
3.5 mm
- Dim
(Ø x L) 5 mm x 30 mm
- Content
100 pc(s)
- Material (details)
Nylon
- Suitable for
Concrete, prestressed hollow-core concrete slabs, natural stone with dense structure, full brick, sand-lime solid brick, solid brick of lightweight concrete, aerated concrete (gas concrete), full-cast panels, perforated bricks, sand-lime brick, hollow block made from lightweight concrete, hollow concrete brick, concrete, etc., plasterboard and gypsum fibreboard, chipboard.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 890555 Fischer 94722 UX 5 x 30 R Universal dowel 30 mm 5 mm 100 pc(s)
Description
This text is machine translated.
Features
- Plugs hold in all building materials
- Maximum grip in holes and plate materials by knotting
- Mounting safety through anti-rotation
- Optimal screw guide by slanting connecting bars
- Knot itself in hole stones and behind plasterboard.















