The complete set for mounting air conditioning systems, pumps or fans on walls!
the fischer KSU console set is a complete set for mounting air conditioning systems, pumps or fans on walls. The set consists of the fischer mounting rails MS 38/40, the hammer head screws HS as well as the slide nuts SM. fischer offers the console sets KSU in different design with boom consoles in the lengths of 450 - 600 mm. The KSU-S version also contains 4 vibration dampers. The components of the sets with Sendizimir galvanizing are made of high-quality steel.
Advantages/benefits
The KSU sets are available in two different versions: KSU without a foam insulation element and KSU S with sound insulation element.
The different lengths of the horizontal brackets in conjunction with the FCN Clix P8 sliding nut enable a flexible alignment of the sound insulation elements and simplify the installation.
The integrated FCN Clix P10 sliding nut with screws for fixing the boom consoles simplifies the installation and the alignment.
The KSU as a set with completely deflected rails effectively prevents the additional expenditure for assembling individual components.
Properties
Material rails: Steel S250 GD+Z275 (material no. 1.0242) according to DIN EN 10346
Material consoles: Steel S235 JR (material no. 1.0037) according to DIN EN 10025
Zinc plating Rails: lower zinc
plated Galvanized Zinc plating Consoles: Galvanized
This text is machine translated.