Fischer well foam PUP BS 750 B2 for a quick filling of joints between folding shaft rings as well as for sealing and connecting wells, duct access shafts, insulation and filling of wall penetrations. Colour beige. General test certificate required for building supervision. High capacity of free-foamed up to 45 l. The external testing of water-tightness in connection with folding shaft rings fulfills the requirements of a well foam. Protective gloves for end users are included.
- The external testing of the watertightness in conjunction with folding shaft rings meets the requirements for a well foam.
- The ready-to-use special foam with simple handling replaces the work-intensive and time-intensive filling.
- The high resistance to diluted chemicals and mineral oils, the resistance to acids and bacteria present in the soil, as well as the irreversibility guarantee a permanent function.
- The easy dosability enables controlled filling and insulation and ensures optimum use of material in the application.
- The new anti-stick safety valve guarantees permanent functionality.
This text is machine translated.