The Fishing corrosion protection spray FTC-CP protects galvanically zinc-coated frame and Long shaft anchor according to the building supervision approval for facade anchors against corrosion. The spray is not dripping after an intensive mixing at a distance of 15 to 20 cm over the plug head. The protective layer is at + 0°C after about 3 to 4 hours is thoroughly dried. The Fishing corrosion protection spray FTC-CP is of - 25 °C to + 80°C temperature-resistant as well as salt and water resistant. In addition to the screws for mounting the facade substructures, the spray ideal for protection of corrosive metals.
This text is machine translated.