
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Only 6 Set(s) available
Highlights & Details
EasyHook
- Adjustable distance mounting to the wall possible
- Quick and easy mounting by means of cordless screwdriver
- Predetermined breaking point allows optimum alignment of the hook
- High load level due to glass fiber reinforced plastic
- Application in different building materials depending on the used dowel
Technical specifications
- Drill nominal diameter 6 mm
- Min Drill hole depth 40 mm
- Min Panel thickness 12.5 mm
- Min Screw-in depth 35 mm
- Operation PZ2
- (Ø)
6 mm
- Product type
Assorted dowels
- Material
Plastic (fibreglass reinforced)
- Screw diameter
6 mm
- Dim
(Ø) 6 mm
- Suitable for
Cored bricks
Solid brick
Natural stone
Concrete
Timber
Structural lightweight concrete hollow block
Plasterboard
Flintlime bricks
Flintlime hollow bricks
Plasterboard
Show more
- Content
1 Set
- Features
incl. eye
incl. eye hook
incl. hook
incl. covers
incl. countersunk screw
- Material properties
fibreglass-reinforced
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368245 Fischer DuoPower 6x30 EasyHook Loop K (6) Assorted dowels 557926 1 Set
Description
EasyHook
Turn the screw into a hook
The innovative hook assortment converts screws into round, eyelet or angle hooks. The hook adapter is attached to the countersunk screw and mounted quickly and securely in the wall with DuoPower, or without dowels for use in wood. Due to the glass-fiber reinforced plastic, the hooks can take up high loads and provide a secure hold. Due to the predetermined breaking point, the hook is positioned optimally and can be mounted with variable wall distances. An additional cover cap and cover ring provide in the visible area for an optically appealing design. If required, the hooks can be removed quickly and easily using a cordless screwdriver.
Uses:
Images
Chains
Reflector
Letter Boxes
Ceiling Lights
Light wall shelves
Light hanging cabinets
Decorative items
Building materials:
Spruce
Solid brick
Natural stone
ACC
Vertically perforated brick
Flintlime bricks
Flintlime hollow bricks
Hollow block made of lightweight concrete
Concrete C20/25 to C50/60
Plasterboard and gypsum fiberboards
Operation / assembly:
· For easier installation in wood, the shaft area of the round and eyelet hook can be broken off.
· The screw is inserted through the EasyHook and screwed in with a cordless screwdriver or screwdriver without holding the hook.
· The hook at the predetermined breaking point is released by turning it to the left. Now the EasyHook can be aligned and screwed in any way.
· Depending on the screw-in depth of the screw, the distance to the wall can be adjusted.
· The cover cap of the EasyHook Round and Loop is placed on the visible screw head.
· If necessary, the hook can be easily removed with a cordless screwdriver or screwdriver.
This text is machine translated.
Scope of delivery
- 6 wall plugs
- 6 screws
- 6 hacking














