
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Highlights & Details
Fischer Elektronik 10017874 SWP 40 90 AL Heat sink 4 K/W (L x W x H) 90 x 40 x 30 mm TO 3, TO 220, TOP 66, TO 3, SOT 9
Technical specifications
- Type
SWP 40 90 AL
- Suitable for
TO 3
TO 220
TOP 66
TO 3
SOT 9
- Factory colour
Grey
- Thermal resistance R(th)
4 K/W
- Material
Aluminium
- Material properties
anodised
- Length
90 mm
- Width
40 mm
- Height
30 mm
- Dim
(L x W x H) 90 x 40 x 30 mm
- RoHS-compliant
Yes
- Material (details)
Bare aluminium
- Product type
Heat sink
Documents & Downloads
Datasheet
Datasheet 188000 Fischer Elektronik 10017874 SWP 40 90 AL Heat sink 4 K/W (L x W x H) 90 x 40 x 30 mm TO 3, TO 220, TOP 66, TO 3, SOT 9
User & Safety Instructions
User & Safety Instructions 188000 Fischer Elektronik 10017874 SWP 40 90 AL Heat sink 4 K/W (L x W x H) 90 x 40 x 30 mm TO 3, TO 220, TOP 66, TO 3, SOT 9
Description
Ideal for cooling components on the PCB or as an interface to a large heatsink. L profile
This text is machine translated.
This text is machine translated.
Scope of delivery
- Supplied without mica disks











