
Number
Highlights & Details
Fischer Elektronik 10018982 SK 104 25,4 STS Pin heat sink 14 K/W (L x W x H) 34.9 x 25.4 x 12.7 mm TO 220, SOT 32
Technical specifications
- Type
SK 104 25,4 STS
- Features
with soldering pin
- Suitable for
TO 220
SOT 32
- Factory colour
Black
- Thermal resistance R(th)
14 K/W
- Material
Aluminium
- Material properties
anodised
- Length
34.9 mm
- Width
25.4 mm
- Height
12.7 mm
- Dim
(L x W x H) 34.9 x 25.4 x 12.7 mm
- RoHS-compliant
Yes
- Type
SK 104 25.4 STS
- Product type
Pin heat sink
Documents & Downloads
Datasheet
Datasheet 188093 Fischer Elektronik 10018982 SK 104 25,4 STS Pin heat sink 14 K/W (L x W x H) 34.9 x 25.4 x 12.7 mm TO 220, SOT 32
User & Safety Instructions
User & Safety Instructions 188093 Fischer Elektronik 10018982 SK 104 25,4 STS Pin heat sink 14 K/W (L x W x H) 34.9 x 25.4 x 12.7 mm TO 220, SOT 32
Information
Information 188093 Fischer Elektronik 10018982 SK 104 25,4 STS Pin heat sink 14 K/W (L x W x H) 34.9 x 25.4 x 12.7 mm TO 220, SOT 32
Description
Features
- With solderable, tinned connection pins for vertical installation.




