
Fischer Elektronik 10019873 SK 409 50,8 STS Fin heat sink 6.2 K/W (L x W x H) 50.8 x 45 x 12.7 mm TO 220, TO 218, TO 3P
Number
Highlights & Details
Fischer Elektronik 10019873 SK 409 50,8 STS Fin heat sink 6.2 K/W (L x W x H) 50.8 x 45 x 12.7 mm TO 220, TO 218, TO 3P
Our service for you
Technical specifications
- Product type
Fin heat sink
- Type
SK 409 50,8 STS
- Features
with pre-drilled holes
with soldering pin
- Suitable for
TO 220
TO 218
TO 3P
- Factory colour
Black
- Thermal resistance R(th)
6.2 K/W
- Material
Aluminium
- Material properties
anodised
- Length
50.8 mm
- Width
45 mm
- Height
12.7 mm
- Dim
(L x W x H) 50.8 x 45 x 12.7 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 187844 Fischer Elektronik 10019873 SK 409 50,8 STS Fin heat sink 6.2 K/W (L x W x H) 50.8 x 45 x 12.7 mm TO 220, TO 218, TO 3P
User & Safety Instructions
User & Safety Instructions 187844 Fischer Elektronik 10019873 SK 409 50,8 STS Fin heat sink 6.2 K/W (L x W x H) 50.8 x 45 x 12.7 mm TO 220, TO 218, TO 3P
Information
Information 187844 Fischer Elektronik 10019873 SK 409 50,8 STS Fin heat sink 6.2 K/W (L x W x H) 50.8 x 45 x 12.7 mm TO 220, TO 218, TO 3P




