
Number
Highlights & Details
Fischer Elektronik 10020499 SK 47 75 SA Heat sink 0.87 K/W (L x W x H) 75 x 200 x 40 mm
Our service for you
Technical specifications
- Base thickness: 10 mm
- Product type
Heat sink
- Type
SK 47 75 SA
- Features
Weight-reduced
- Factory colour
Black
- Thermal resistance R(th)
0.87 K/W
- Material
Aluminium
- Material properties
anodised
- Length
75 mm
- Width
200 mm
- Height
40 mm
- Dim
(L x W x H) 75 x 200 x 40 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 188808 Fischer Elektronik 10020499 SK 47 75 SA Heat sink 0.87 K/W (L x W x H) 75 x 200 x 40 mm
User & Safety Instructions
User & Safety Instructions 188808 Fischer Elektronik 10020499 SK 47 75 SA Heat sink 0.87 K/W (L x W x H) 75 x 200 x 40 mm
Information
Information 188808 Fischer Elektronik 10020499 SK 47 75 SA Heat sink 0.87 K/W (L x W x H) 75 x 200 x 40 mm



